Diode 20 V 500mA Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB411DT146

DigiKey Part Number
RB411DT146TR-ND - Tape & Reel (TR)
RB411DT146CT-ND - Cut Tape (CT)
RB411DT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB411DT146
Description
DIODE SCHOTTKY 20V 500MA SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
RB411DT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
20pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20300 €2,03 €
1000,19070 €19,07 €
5000,14374 €71,87 €
1 0000,12857 €128,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08953 €268,59 €
6 0000,08864 €531,84 €
9 0000,08569 €771,21 €
15 0000,08249 €1 237,35 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €