
DTC124GU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-DTC124GU3HZGT106TR-ND - Tape & Reel (TR) 846-DTC124GU3HZGT106CT-ND - Cut Tape (CT) 846-DTC124GU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124GU3HZGT106 |
Description | NPN, SOT-323, R2 ALONE TYPE DIGI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07344 € | 36,72 € |
| 1 000 | 0,06500 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05424 € | 162,72 € |
| 6 000 | 0,04881 € | 292,86 € |
| 9 000 | 0,04604 € | 414,36 € |
| 15 000 | 0,04292 € | 643,80 € |
| 21 000 | 0,04107 € | 862,47 € |
| 30 000 | 0,03928 € | 1 178,40 € |
| 75 000 | 0,03534 € | 2 650,50 € |
| 150 000 | 0,03290 € | 4 935,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

