


RB162VAM-20TR | |
|---|---|
DigiKey Part Number | RB162VAM-20TRTR-ND - Tape & Reel (TR) RB162VAM-20TRCT-ND - Cut Tape (CT) RB162VAM-20TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162VAM-20TR |
Description | DIODE SCHOTTKY 20V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB162VAM-20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,18420 € | 18,42 € |
| 500 | 0,13862 € | 69,31 € |
| 1 000 | 0,12392 € | 123,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10397 € | 311,91 € |
| 6 000 | 0,08407 € | 504,42 € |
| 9 000 | 0,08282 € | 745,38 € |
| 15 000 | 0,07975 € | 1 196,25 € |
| 21 000 | 0,07951 € | 1 669,71 € |
| 30 000 | 0,07662 € | 2 298,60 € |
| 75 000 | 0,07399 € | 5 549,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |




