Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB095BGE-90TL

DigiKey Part Number
RB095BGE-90TLTR-ND - Tape & Reel (TR)
RB095BGE-90TLCT-ND - Cut Tape (CT)
RB095BGE-90TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB095BGE-90TL
Description
DIODE ARRAY SCHOTT 90V 6A TO-252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB095BGE-90TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
-
Current - Reverse Leakage @ Vr
150 µA @ 90 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,75600 €7,56 €
1000,51970 €51,97 €
5000,40678 €203,39 €
1 0000,37044 €370,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,33110 €827,75 €
5 0000,31231 €1 561,55 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €