
RB088BGE-40TL | |
|---|---|
DigiKey Part Number | 846-RB088BGE-40TLTR-ND - Tape & Reel (TR) 846-RB088BGE-40TLCT-ND - Cut Tape (CT) 846-RB088BGE-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BGE-40TL |
Description | DIODE ARR SCHOTT 40V 5A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,56010 € | 1 400,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30100 € | 13,01 € |
| 100 | 0,88320 € | 88,32 € |
| 500 | 0,70424 € | 352,12 € |
| 1 000 | 0,64670 € | 646,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,20500 € | 12,05 € |
| 100 | 0,81780 € | 81,78 € |
| 500 | 0,65210 € | 326,05 € |
| 1 000 | 0,62544 € | 625,44 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

