
RB085BM-40TL | |
---|---|
DigiKey Part Number | RB085BM-40TLTR-ND - Tape & Reel (TR) RB085BM-40TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB085BM-40TL |
Description | DIODE SCHOTTKY 45V 10A TO252 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BM-40TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |