
RB078RSM10STL1 | |
|---|---|
DigiKey Part Number | 846-RB078RSM10STL1TR-ND - Tape & Reel (TR) 846-RB078RSM10STL1CT-ND - Cut Tape (CT) 846-RB078RSM10STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078RSM10STL1 |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.3 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,55430 € | 55,43 € |
| 500 | 0,43502 € | 217,51 € |
| 1 000 | 0,39663 € | 396,63 € |
| 2 000 | 0,38185 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35358 € | 1 414,32 € |
| 8 000 | 0,33929 € | 2 714,32 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

