


RB078BM30SFHHTL | |
|---|---|
DigiKey Part Number | 846-RB078BM30SFHHTLTR-ND - Tape & Reel (TR) 846-RB078BM30SFHHTLCT-ND - Cut Tape (CT) 846-RB078BM30SFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BM30SFHHTL |
Description | DIODE SCHOTTKY 30V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55380 € | 1 384,50 € |
| 5 000 | 0,53142 € | 2 657,10 € |
| Unit Price without VAT: | 0,55380 € |
|---|---|
| Unit Price with VAT: | 0,66456 € |

