
RB078BGE30STL | |
|---|---|
DigiKey Part Number | 846-RB078BGE30STLTR-ND - Tape & Reel (TR) 846-RB078BGE30STLCT-ND - Cut Tape (CT) 846-RB078BGE30STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BGE30STL |
Description | DIODE SCHOTTKY 30V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,54500 € | 15,45 € |
| 100 | 1,07130 € | 107,13 € |
| 500 | 0,87694 € | 438,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,78751 € | 1 968,78 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

