ML22620 - Audio Processing Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-S22620TB32

DigiKey Part Number
846-RB-S22620TB32-ND
Manufacturer
Manufacturer Product Number
RB-S22620TB32
Description
EVAL BOARD FOR ML22620
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ML22620 - Audio Processing Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Audio Processing
Embedded
No
Utilized IC / Part
ML22620
Primary Attributes
-
Secondary Attributes
2.7V to 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,12000 €98,12 €
Manufacturers Standard Package
Unit Price without VAT:98,12000 €
Unit Price with VAT:117,74400 €