


R6509KND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6509KND3TL1TR-ND - Tape & Reel (TR) 846-R6509KND3TL1CT-ND - Cut Tape (CT) 846-R6509KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6509KND3TL1 |
Description | HIGH-SPEED SWITCHING, NCH 650V 9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 94W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51200 € | 15,12 € |
| 100 | 1,03560 € | 103,56 € |
| 500 | 0,83196 € | 415,98 € |
| 1 000 | 0,77501 € | 775,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,69567 € | 1 739,17 € |
| 5 000 | 0,65193 € | 3 259,65 € |
| 7 500 | 0,63318 € | 4 748,85 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

