
QST9TR | |
|---|---|
DigiKey Part Number | 846-QST9TR-ND - Tape & Reel (TR) 846-QST9TRCT-ND - Cut Tape (CT) 846-QST9TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QST9TR |
Description | TRANS 2PNP 30V 1A TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 1A 320MHz 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31570 € | 31,57 € |
| 500 | 0,24232 € | 121,16 € |
| 1 000 | 0,21867 € | 218,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18861 € | 565,83 € |
| 6 000 | 0,17348 € | 1 040,88 € |
| 9 000 | 0,16577 € | 1 491,93 € |
| 15 000 | 0,15710 € | 2 356,50 € |
| 21 000 | 0,15197 € | 3 191,37 € |
| 30 000 | 0,15061 € | 4 518,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

