
QS5U34TR | |
|---|---|
DigiKey Part Number | 846-QS5U34TR-ND - Tape & Reel (TR) 846-QS5U34TRCT-ND - Cut Tape (CT) 846-QS5U34TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U34TR |
Description | MOSFET N-CH 20V 1.5A TSMT5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U34TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,27890 € | 27,89 € |
| 500 | 0,21318 € | 106,59 € |
| 1 000 | 0,19201 € | 192,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16507 € | 495,21 € |
| 6 000 | 0,15150 € | 909,00 € |
| 9 000 | 0,14459 € | 1 301,31 € |
| 15 000 | 0,13682 € | 2 052,30 € |
| 21 000 | 0,13222 € | 2 776,62 € |
| 30 000 | 0,12855 € | 3 856,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

