
QS5U28TR | |
|---|---|
DigiKey Part Number | QS5U28TR-ND - Tape & Reel (TR) QS5U28CT-ND - Cut Tape (CT) QS5U28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U28TR |
Description | MOSFET P-CH 20V 2A TSMT5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U28TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,39540 € | 39,54 € |
| 500 | 0,30946 € | 154,73 € |
| 1 000 | 0,28047 € | 280,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23508 € | 705,24 € |
| 6 000 | 0,22511 € | 1 350,66 € |
| 9 000 | 0,21437 € | 1 929,33 € |
| 15 000 | 0,20505 € | 3 075,75 € |
| 21 000 | 0,20480 € | 4 300,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

