Similar

PTZTE253.6A | |
|---|---|
DigiKey Part Number | PTZTE253.6A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTZTE253.6A |
Description | DIODE ZENER 3.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 60 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17607 € | 264,11 € |
| 3 000 | 0,16028 € | 480,84 € |
| 4 500 | 0,15223 € | 685,03 € |
| 7 500 | 0,14319 € | 1 073,93 € |
| 10 500 | 0,13783 € | 1 447,22 € |
| 15 000 | 0,13262 € | 1 989,30 € |
| 37 500 | 0,12371 € | 4 639,12 € |
| Unit Price without VAT: | 0,17607 € |
|---|---|
| Unit Price with VAT: | 0,21128 € |


