
PMR50HZPJV4L0 | |
|---|---|
DigiKey Part Number | RHM.004ATTR-ND - Tape & Reel (TR) RHM.004ATCT-ND - Cut Tape (CT) RHM.004ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJV4L0 |
Description | RES 0.004 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPJV4L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,32280 € | 32,28 € |
| 250 | 0,28216 € | 70,54 € |
| 500 | 0,25674 € | 128,37 € |
| 1 000 | 0,23515 € | 235,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21680 € | 433,60 € |
| 4 000 | 0,20120 € | 804,80 € |
| 6 000 | 0,19319 € | 1 159,14 € |
| 10 000 | 0,18413 € | 1 841,30 € |
| 14 000 | 0,17873 € | 2 502,22 € |
| 20 000 | 0,17346 € | 3 469,20 € |
| 24 000 | 0,17093 € | 4 102,32 € |
| 48 000 | 0,16503 € | 7 921,44 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

