
MMSTA13T146 | |
---|---|
DigiKey Part Number | 846-MMSTA13T146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSTA13T146 |
Description | TRANS NPN DARL 30V 0.3A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA13T146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,11986 € | 359,58 € |
6 000 | 0,10937 € | 656,22 € |
9 000 | 0,10402 € | 936,18 € |
15 000 | 0,09801 € | 1 470,15 € |
21 000 | 0,09445 € | 1 983,45 € |
30 000 | 0,09100 € | 2 730,00 € |
75 000 | 0,08685 € | 6 513,75 € |
Unit Price without VAT: | 0,11986 € |
---|---|
Unit Price with VAT: | 0,14383 € |