
ML8511_REFBOARD | |
|---|---|
DigiKey Part Number  | ML8511_REFBOARD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ML8511_REFBOARD  | 
Description  | EVAL BOARD FOR ML8511  | 
Customer Reference  | |
Detailed Description  | ML8511 - Light, Ultraviolet (UV) Sensor Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Sensor Type  | Light, Ultraviolet (UV)  | |
Sensing Range  | UV-A, UV-B  | |
Interface  | Analog  | |
Sensitivity  | 365nm  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Embedded  | -  | |
Contents  | Board(s)  | |
Utilized IC / Part  | ML8511  | |
Note  | -  | 

