
ML62Q1323-NNNMBZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML62Q1323-NNNMBZ0ATLTR-ND - Tape & Reel (TR) 846-ML62Q1323-NNNMBZ0ATLCT-ND - Cut Tape (CT) 846-ML62Q1323-NNNMBZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1323-NNNMBZ0ATL |
Description | IC MCU 16BIT 16KB FLASH 16SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,82800 € | 45,70 € |
| 100 | 1,63870 € | 163,87 € |
| 250 | 1,53540 € | 383,85 € |
| 500 | 1,46902 € | 734,51 € |
| 1 000 | 1,41229 € | 1 412,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,35074 € | 3 376,85 € |
| 5 000 | 1,31308 € | 6 565,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

