
ML22Q535-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | 846-ML22Q535-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML22Q535-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML22Q535-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q535-NNNTBZ0BX |
Description | IC AUDIO SIGNAL PROCESSOR 48TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,46984 € | 7 469,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 9,78700 € | 97,87 € |
| 25 | 9,13280 € | 228,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 9,50200 € | 95,02 € |
| 25 | 8,86640 € | 221,66 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,46000 € |

