MCR10EZPF6811 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8 078
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00641 €
Datasheet

Direct


Vishay Dale
In Stock: 4 350
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 60 338
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 116 848
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 23 610
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4 074
Unit Price: 0,17000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4 935
Unit Price: 0,16000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06937 €
Datasheet

Similar


Bourns Inc.
In Stock: 28 248
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04139 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01178 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00875 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF6811

DigiKey Part Number
RHM6.81KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF6811
Description
RES SMD 6.81K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF6811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00393 €19,65 €
Manufacturers Standard Package
Unit Price without VAT:0,00393 €
Unit Price with VAT:0,00472 €