MCR03ERTF4990 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 157 177
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 127 748
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 154 921
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03344 €
Datasheet

Direct


YAGEO
In Stock: 128 392
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00730 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01556 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00247 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 203 411
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01697 €
Datasheet
499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF4990

DigiKey Part Number
RHM499CFTR-ND - Tape & Reel (TR)
RHM499CFCT-ND - Cut Tape (CT)
RHM499CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF4990
Description
RES SMD 499 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF4990 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00172 €8,60 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €