
LTR100LJZPJSR027 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR027TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR027CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR027 |
Description | HIGH POWER CHIP RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Wide 2512 (6432 Metric), 1225 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,54080 € | 13,52 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,45930 € | 45,93 € |
| 250 | 0,42264 € | 105,66 € |
| 500 | 0,40140 € | 200,70 € |
| 1 000 | 0,38451 € | 384,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33586 € | 1 343,44 € |
| 8 000 | 0,33389 € | 2 671,12 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

