
LMR822FVM-GTR | |
---|---|
DigiKey Part Number | LMR822FVM-GTRTR-ND - Tape & Reel (TR) LMR822FVM-GTRCT-ND - Cut Tape (CT) LMR822FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR822FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR822FVM-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 650µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,37100 € | 3,71 € |
25 | 0,33240 € | 8,31 € |
100 | 0,29000 € | 29,00 € |
250 | 0,26980 € | 67,45 € |
500 | 0,25762 € | 128,81 € |
1 000 | 0,24759 € | 247,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,23519 € | 705,57 € |
6 000 | 0,22912 € | 1 374,72 € |
9 000 | 0,22608 € | 2 034,72 € |
15 000 | 0,22272 € | 3 340,80 € |
21 000 | 0,22075 € | 4 635,75 € |
30 000 | 0,21886 € | 6 565,80 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |