LA-601BB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 35
Unit Price: 1,19000 €
Datasheet

MFR Recommended


Kingbright
In Stock: 17 814
Unit Price: 3,24000 €
Datasheet

Similar


SunLED
In Stock: 3 577
Unit Price: 2,55000 €
Datasheet
LA-601XB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-601BB

DigiKey Part Number
846-LA-601BB-ND
Manufacturer
Manufacturer Product Number
LA-601BB
Description
DISPLAY 7SEG 0.58" SGL BLU 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.6V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
Digit/Alpha Size
0.58" (14.60mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
10mA
Millicandela Rating
56mcd
Wavelength - Peak
470nm
Power Dissipation (Max)
42mW
Package / Case
10-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes