LA-101MK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 1,50568 €
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 4.2V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 20-DIP (1.200", 30.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-101MK

DigiKey Part Number
LA-101MK-ND
Manufacturer
Manufacturer Product Number
LA-101MK
Description
DISPLAY 7-SEG 1" SGL GREEN 20DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 4.2V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 20-DIP (1.200", 30.50mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-101MK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)
Digit/Alpha Size
1.00" (25.40mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
4.2V
Current - Test
10mA
Millicandela Rating
16mcd
Wavelength - Peak
563nm
Power Dissipation (Max)
640mW
Package / Case
20-DIP (1.200", 30.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes