KTR10EZPF1211 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 67 498
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01178 €
Datasheet

Upgrade


Vishay Dale
In Stock: 12 635
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00641 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00641 €
Datasheet

Upgrade


Vishay Dale
In Stock: 15 183
Unit Price: 0,13000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01695 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01543 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03227 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00355 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 230 788
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 463
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06937 €
Datasheet

Similar


Bourns Inc.
In Stock: 32 721
Unit Price: 0,09000 €
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF1211

DigiKey Part Number
RHM1.21KAHTR-ND - Tape & Reel (TR)
RHM1.21KAHCT-ND - Cut Tape (CT)
RHM1.21KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF1211
Description
RES SMD 1.21K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF1211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02687 €134,35 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €