
IMT3AT108 | |
|---|---|
DigiKey Part Number | IMT3AT108TR-ND - Tape & Reel (TR) IMT3AT108CT-ND - Cut Tape (CT) IMT3AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT3AT108 |
Description | TRANS 2PNP DUAL 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMT3AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10510 € | 52,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07880 € | 236,40 € |
| 6 000 | 0,07137 € | 428,22 € |
| 9 000 | 0,06758 € | 608,22 € |
| 15 000 | 0,06332 € | 949,80 € |
| 21 000 | 0,06080 € | 1 276,80 € |
| 30 000 | 0,05834 € | 1 750,20 € |
| 75 000 | 0,05296 € | 3 972,00 € |
| 150 000 | 0,05164 € | 7 746,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

