Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 20V 600mA 150MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMH24T110

DigiKey Part Number
IMH24T110-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMH24T110
Description
TRANS PREBIAS 2NPN 20V SMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 20V 600mA 150MHz 300mW Surface Mount SMT6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
20V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 50mA, 2.5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
150MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15682 €470,46 €
6 0000,14377 €862,62 €
9 0000,13712 €1 234,08 €
15 0000,12965 €1 944,75 €
21 0000,12522 €2 629,62 €
30 0000,12092 €3 627,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15682 €
Unit Price with VAT:0,18818 €