
ICP-S0.7TN | |
|---|---|
DigiKey Part Number | ICP-S0.7TNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICP-S0.7TN |
Description | FUSE BRD MNT 700MA 50VAC/VDC SMD |
Customer Reference | |
Detailed Description | 700 mA 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm) | |
DC Cold Resistance | 0.084 Ohms |

