
HT8KC6TB1 | |
|---|---|
DigiKey Part Number | 846-HT8KC6TB1TR-ND - Tape & Reel (TR) 846-HT8KC6TB1CT-ND - Cut Tape (CT) 846-HT8KC6TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8KC6TB1 |
Description | MOSFET 2N-CH 60V 6.5A 8HSMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.5A (Ta), 15A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta), 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 30V | |
Power - Max | 2W (Ta), 14W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-HSMT (3.2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16400 € | 11,64 € |
| 100 | 0,78900 € | 78,90 € |
| 500 | 0,62816 € | 314,08 € |
| 1 000 | 0,59779 € | 597,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51082 € | 1 532,46 € |
| 6 000 | 0,48839 € | 2 930,34 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

