
FTZ4.3EFHT148 | |
|---|---|
DigiKey Part Number | 846-FTZ4.3EFHT148TR-ND - Tape & Reel (TR) 846-FTZ4.3EFHT148CT-ND - Cut Tape (CT) 846-FTZ4.3EFHT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZ4.3EFHT148 |
Description | TVS DIODE 1VWM SMD5 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 4.04V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,14338 € | 71,69 € |
| 1 000 | 0,14085 € | 140,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16715 € | 501,45 € |
| 6 000 | 0,15341 € | 920,46 € |
| 9 000 | 0,14641 € | 1 317,69 € |
| 15 000 | 0,13854 € | 2 078,10 € |
| 21 000 | 0,13389 € | 2 811,69 € |
| 30 000 | 0,13017 € | 3 905,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

