
BD26502GUL-E2 | |
---|---|
DigiKey Part Number | 846-BD26502GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD26502GUL-E2 |
Description | IC LED DRIVER LIN DIM VCSP50L4 |
Customer Reference | |
Detailed Description | LED Driver VCSP50L4 |
Datasheet | Datasheet |
EDA/CAD Models | BD26502GUL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 x 17 (Matrix) | |
Interface | I2C, SPI | |
Digits or Characters | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-UFBGA, CSPBGA | |
Supplier Device Package | VCSP50L4 | |
Base Product Number |