
FMA3AT148 | |
|---|---|
DigiKey Part Number | 846-FMA3AT148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMA3AT148 |
Description | TRANS PREBIAS 2PNP 50V SMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMA3AT148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11295 € | 338,85 € |
| 6 000 | 0,10295 € | 617,70 € |
| 9 000 | 0,09785 € | 880,65 € |
| 15 000 | 0,09212 € | 1 381,80 € |
| 21 000 | 0,08873 € | 1 863,33 € |
| 30 000 | 0,08543 € | 2 562,90 € |
| 75 000 | 0,08068 € | 6 051,00 € |
| Unit Price without VAT: | 0,11295 € |
|---|---|
| Unit Price with VAT: | 0,13554 € |

