
ESR25JZPJ561 | |
|---|---|
DigiKey Part Number | RHM560AXTR-ND - Tape & Reel (TR) RHM560AXCT-ND - Cut Tape (CT) RHM560AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ561 |
Description | RES 560 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07950 € | 7,95 € |
| 250 | 0,06820 € | 17,05 € |
| 500 | 0,06168 € | 30,84 € |
| 1 000 | 0,04345 € | 43,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04140 € | 165,60 € |
| 8 000 | 0,04013 € | 321,04 € |
| 12 000 | 0,03948 € | 473,76 € |
| 20 000 | 0,03927 € | 785,40 € |
| 28 000 | 0,03869 € | 1 083,32 € |
| 40 000 | 0,03857 € | 1 542,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

