ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF2321

DigiKey Part Number
846-ESR18EZPF2321TR-ND - Tape & Reel (TR)
846-ESR18EZPF2321CT-ND - Cut Tape (CT)
846-ESR18EZPF2321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF2321
Description
RES 2.32K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF2321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07100 €0,71 €
250,05600 €1,40 €
500,04700 €2,35 €
1000,04020 €4,02 €
2500,03340 €8,35 €
5000,02946 €14,73 €
1 0000,02634 €26,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02137 €106,85 €
10 0000,01992 €199,20 €
15 0000,01922 €288,30 €
25 0000,01845 €461,25 €
35 0000,01802 €630,70 €
50 0000,01760 €880,00 €
60 0000,01741 €1 044,60 €
120 0000,01677 €2 012,40 €
125 0000,01674 €2 092,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €