
ESR18EZPF2321 | |
---|---|
DigiKey Part Number | 846-ESR18EZPF2321TR-ND - Tape & Reel (TR) 846-ESR18EZPF2321CT-ND - Cut Tape (CT) 846-ESR18EZPF2321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF2321 |
Description | RES 2.32K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF2321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07100 € | 0,71 € |
25 | 0,05600 € | 1,40 € |
50 | 0,04700 € | 2,35 € |
100 | 0,04020 € | 4,02 € |
250 | 0,03340 € | 8,35 € |
500 | 0,02946 € | 14,73 € |
1 000 | 0,02634 € | 26,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,02137 € | 106,85 € |
10 000 | 0,01992 € | 199,20 € |
15 000 | 0,01922 € | 288,30 € |
25 000 | 0,01845 € | 461,25 € |
35 000 | 0,01802 € | 630,70 € |
50 000 | 0,01760 € | 880,00 € |
60 000 | 0,01741 € | 1 044,60 € |
120 000 | 0,01677 € | 2 012,40 € |
125 000 | 0,01674 € | 2 092,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |