
DTC143XEFRATL | |
|---|---|
DigiKey Part Number | DTC143XEFRATLTR-ND - Tape & Reel (TR) DTC143XEFRATLCT-ND - Cut Tape (CT) DTC143XEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XEFRATL |
Description | TRANS PREBIAS NPN 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143XEFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,04776 € | 23,88 € |
| 1 000 | 0,04202 € | 42,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03469 € | 104,07 € |
| 6 000 | 0,03098 € | 185,88 € |
| 9 000 | 0,02909 € | 261,81 € |
| 15 000 | 0,02696 € | 404,40 € |
| 21 000 | 0,02570 € | 539,70 € |
| 30 000 | 0,02447 € | 734,10 € |
| 75 000 | 0,02178 € | 1 633,50 € |
| 150 000 | 0,02012 € | 3 018,00 € |
| 300 000 | 0,01872 € | 5 616,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

