
DTA143ZE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTA143ZE3HZGTLTR-ND - Tape & Reel (TR) 846-DTA143ZE3HZGTLCT-ND - Cut Tape (CT) 846-DTA143ZE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZE3HZGTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05357 € | 160,71 € |
| 6 000 | 0,04820 € | 289,20 € |
| 9 000 | 0,04546 € | 409,14 € |
| 15 000 | 0,04239 € | 635,85 € |
| 21 000 | 0,04056 € | 851,76 € |
| 30 000 | 0,03879 € | 1 163,70 € |
| 75 000 | 0,03490 € | 2 617,50 € |
| 150 000 | 0,03250 € | 4 875,00 € |
| Unit Price without VAT: | 0,05357 € |
|---|---|
| Unit Price with VAT: | 0,06428 € |

