DTA124EUBHZGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115EUBTL

DigiKey Part Number
846-DTA115EUBTLTR-ND - Tape & Reel (TR)
846-DTA115EUBTLCT-ND - Cut Tape (CT)
846-DTA115EUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA115EUBTL
Description
TRANS PREBIAS PNP 50V UMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14300 €1,43 €
1000,08930 €8,93 €
5000,06570 €32,85 €
1 0000,05806 €58,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04831 €144,93 €
6 0000,04339 €260,34 €
9 0000,04088 €367,92 €
15 0000,03805 €570,75 €
21 0000,03638 €763,98 €
30 0000,03475 €1 042,50 €
75 0000,03118 €2 338,50 €
150 0000,02897 €4 345,50 €
300 0000,02788 €8 364,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €