
DA228UMTL | |
|---|---|
DigiKey Part Number | 846-DA228UMTLTR-ND - Tape & Reel (TR) 846-DA228UMTLCT-ND - Cut Tape (CT) 846-DA228UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228UMTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,10968 € | 54,84 € |
| 1 000 | 0,09768 € | 97,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07100 € | 213,00 € |
| 6 000 | 0,06430 € | 385,80 € |
| 9 000 | 0,06316 € | 568,44 € |
| 15 000 | 0,06105 € | 915,75 € |
| 21 000 | 0,06086 € | 1 278,06 € |
| 30 000 | 0,05890 € | 1 767,00 € |
| 75 000 | 0,05561 € | 4 170,75 € |
| 150 000 | 0,05493 € | 8 239,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

