
DA228UMFHTL | |
|---|---|
DigiKey Part Number | 846-DA228UMFHTLTR-ND - Tape & Reel (TR) 846-DA228UMFHTLCT-ND - Cut Tape (CT) 846-DA228UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10182 € | 305,46 € |
| 6 000 | 0,09264 € | 555,84 € |
| 9 000 | 0,08796 € | 791,64 € |
| 15 000 | 0,08269 € | 1 240,35 € |
| 21 000 | 0,07958 € | 1 671,18 € |
| 30 000 | 0,07655 € | 2 296,50 € |
| 75 000 | 0,07100 € | 5 325,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

