
BZX84C6V2LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C6V2LT116TR-ND - Tape & Reel (TR) 846-BZX84C6V2LT116CT-ND - Cut Tape (CT) 846-BZX84C6V2LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2LT116 |
Description | DIODE ZENER 6.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±6.45% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,03774 € | 18,87 € |
| 1 000 | 0,03603 € | 36,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03469 € | 104,07 € |
| 6 000 | 0,03447 € | 206,82 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

