
CDZFHT2RA4.7B | |
|---|---|
DigiKey Part Number | CDZFHT2RA4.7BTR-ND - Tape & Reel (TR) CDZFHT2RA4.7BCT-ND - Cut Tape (CT) CDZFHT2RA4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA4.7B |
Description | DIODE ZENER 4.65V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 100 mW ±2.15% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA4.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.15% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,18240 € | 18,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,09262 € | 740,96 € |
| 16 000 | 0,08522 € | 1 363,52 € |
| 24 000 | 0,08144 € | 1 954,56 € |
| 40 000 | 0,07720 € | 3 088,00 € |
| 56 000 | 0,07469 € | 4 182,64 € |
| 80 000 | 0,07423 € | 5 938,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

