
BZX84C18VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C18VLT116TR-ND - Tape & Reel (TR) 846-BZX84C18VLT116CT-ND - Cut Tape (CT) 846-BZX84C18VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18VLT116 |
Description | DIODE ZENER 18V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±6.39% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18VLFHT116 | Rohm Semiconductor | 2 092 | BZX84B18VLFHT116CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B18VLYFHT116 | Rohm Semiconductor | 2 299 | 846-BZX84B18VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B18VLYT116 | Rohm Semiconductor | 513 | 846-BZX84B18VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| BZX84C18VLYFHT116 | Rohm Semiconductor | 3 001 | 846-BZX84C18VLYFHT116CT-ND | 0,31000 € | Parametric Equivalent |
| BZX84C18VLYT116 | Rohm Semiconductor | 1 425 | 846-BZX84C18VLYT116CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,05610 € | 5,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04997 € | 149,91 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

