
BZX84C13VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C13VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C13VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C13VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13VLYFHT116 |
Description | DIODE ZENER 13V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.54% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,08004 € | 40,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06916 € | 207,48 € |
| 6 000 | 0,05508 € | 330,48 € |
| 9 000 | 0,04475 € | 402,75 € |
| 15 000 | 0,04131 € | 619,65 € |
| 21 000 | 0,03873 € | 813,33 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

