
| T92HP7D1X-12 | |
|---|---|
| DigiKey Part Number | 41-T92HP7D1X-12-ND | 
| Manufacturer | |
| Manufacturer Product Number | T92HP7D1X-12 | 
| Description | RELAY GEN PURPOSE DPST 50A 12V | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | DPST-NO (2 Form A) | |
| Contact Rating (Current) | 50 A | |
| Switching Voltage | 600VAC - Max | |
| Load - Max Switching | 30000VA | |
| Coil Current | 139.5 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | - | |
| Seal Rating | - | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 9 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 25 ms | |
| Release Time | 25 ms | |
| Operating Temperature | -55°C ~ 85°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | CSA, TUV, UL, UR, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 86 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,57000 € | 31,57 € | 
| 10 | 28,12100 € | 281,21 € | 
| 30 | 26,60600 € | 798,18 € | 
| 60 | 25,69183 € | 1 541,51 € | 
| 120 | 24,80850 € | 2 977,02 € | 
| 270 | 23,81281 € | 6 429,46 € | 
| Unit Price without VAT: | 31,57000 € | 
|---|---|
| Unit Price with VAT: | 37,88400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France