


BD9G201UEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD9G201UEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD9G201UEFJ-ME2CT-ND - Cut Tape (CT) 846-BD9G201UEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201UEFJ-ME2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-JES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,31040 € | 32,76 € |
| 100 | 1,17230 € | 117,23 € |
| 250 | 1,10640 € | 276,60 € |
| 500 | 1,06666 € | 533,33 € |
| 1 000 | 1,03396 € | 1 033,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99943 € | 2 498,58 € |
| 5 000 | 0,97862 € | 4 893,10 € |
| 7 500 | 0,96820 € | 7 261,50 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

