
BU9794AKV-E2 | |
|---|---|
DigiKey Part Number | BU9794AKV-E2TR-ND - Tape & Reel (TR) BU9794AKV-E2CT-ND - Cut Tape (CT) BU9794AKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9794AKV-E2 |
Description | IC DRVR 140 SEGMENT 64VQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU9794AKV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 140 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 5 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,72080 € | 43,02 € |
| 100 | 1,54650 € | 154,65 € |
| 250 | 1,46332 € | 365,83 € |
| 500 | 1,41320 € | 706,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,37192 € | 1 371,92 € |
| 2 000 | 1,33795 € | 2 675,90 € |
| 3 000 | 1,32095 € | 3 962,85 € |
| 5 000 | 1,30209 € | 6 510,45 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,01200 € |

