LCD Driver 64-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9794AKV-E2

DigiKey Part Number
BU9794AKV-E2TR-ND - Tape & Reel (TR)
BU9794AKV-E2CT-ND - Cut Tape (CT)
BU9794AKV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9794AKV-E2
Description
IC DRVR 140 SEGMENT 64VQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LCD Driver 64-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BU9794AKV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
140 Segment
Interface
3-Wire Serial
Digits or Characters
-
Current - Supply
5 µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,91200 €19,12 €
251,75040 €43,76 €
1001,57310 €157,31 €
2501,48848 €372,12 €
5001,46160 €730,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,39550 €1 395,50 €
2 0001,36095 €2 721,90 €
3 0001,34365 €4 030,95 €
5 0001,32449 €6 622,45 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,07200 €